ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-942
- Mfr. Part No.:
- 1SCA022725R2890
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP346,525.85
(exc. VAT)
PHP388,108.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP346,525.85 |
*price indicative
- RS Stock No.:
- 720-942
- Mfr. Part No.:
- 1SCA022725R2890
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed for robust, outdoor applications, ensuring safe electrical management with its state-of-the-art safety features. Engineered for heavy-duty performance, this switch accommodates three poles and supports up to 315A at a voltage rating of 415V AC23, making it a reliable choice for industrial environments. With an IP65 rating, the device is built to withstand harsh weather conditions, providing enhanced ingress protection and UV resistance through its galvanised steel enclosure with polyester coating. This safety switch is equipped with interlocked covers and mountable auxiliary contacts for added versatility, ensuring that user safety remains a TOP priority during operation and maintenance activities.
IP65 rated enclosure guarantees protection against dust and water ingress, suitable for outdoor use
Interlocked cover design ensures enhanced safety during maintenance operations
Fitted with a galvanised steel enclosure, ensuring durability and resistance to environmental factors
Supports padlockable handles, allowing for secure maintenance with up to three padlocks
Equipped with multiple cable entry configurations for flexible installation options
Mountable auxiliary contacts enhance functionality, accommodating varied system requirements
Rated for 315A and up to 160kW operational power, suitable for heavy-duty applications
Polarisation of enclosure offers features like gas pressure relief for internal arc protection
Eligible for compliance with major standards including IEC 60947-1 and -3, ensuring regulatory adherence
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick