ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-845
- Mfr. Part No.:
- 1SCA102364R1001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP508,651.48
(exc. VAT)
PHP569,689.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP508,651.48 |
*price indicative
- RS Stock No.:
- 720-845
- Mfr. Part No.:
- 1SCA102364R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust performance in both indoor and outdoor applications, providing unparalleled safety with its stainless steel enclosure and integrated interlock features. This switch excels with a 3-pole configuration capable of handling 250A at 415V AC23, making it Ideal for high-power electrical installations. The OT series is engineered for easy operator access and includes a pistol handle for secure operation. Its IP65 rating ensures exceptional protection against dust and water ingress, while the ergonomic design features a hinged door with a locking mechanism, ensuring safety during operation.
Stainless steel construction for enhanced durability and corrosion resistance
IP65 rating for superior ingress protection against dust and water
Pistol handle design facilitates secure and ergonomic operation
Interlocked cover prevents accidental access while the switch is on
Hinged door with a lock for added safety during operation
Designed for a wide range of industrial applications with a pollution degree of 3
Compatible with EMC applications when using proper ring flanges
Made with rigid acid-proof steel class AISI316L to withstand harsh conditions
Easy cable entry positions allow for flexible installation
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
