ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-844
- Mfr. Part No.:
- 1SCA102336R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,654,433.07
(exc. VAT)
PHP1,852,965.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,654,433.07 |
*price indicative
- RS Stock No.:
- 720-844
- Mfr. Part No.:
- 1SCA102336R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust solution for electrical safety, designed to provide reliable isolation in various environments. Constructed with a stainless steel enclosure that meets IP65 standards, this safety switch is suited for both outdoor and indoor applications. Its interlocked cover ensures that the switch cannot be opened while in operation, further safeguarding users. With a versatile design featuring both auxiliary contacts and a gas pressure relief function, the OT630ESUR3TZ not only protects against internal arcing but also allows for thermographing through a defeatable interlock feature. Ideal for demanding industrial settings, this switch enhances operational safety.
IP65 rated enclosure ensures protection against dust and water ingress
Robust stainless steel construction guarantees durability in harsh environments
Interlocked cover mechanism prevents accidental opening during operation
Defeatable interlocking for thermographing applications enhances safety protocols
Gas pressure relief function protects users by managing potential internal arcs
Versatile design suitable for both indoor and outdoor installations
Includes PE terminals and auxiliary contacts for added functionality
Compatible with EMC applications when paired with the appropriate flanges
Convenient cable entry at the bottom with multiple outlet options
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall