ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-841
- Mfr. Part No.:
- 1SCA102333R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP943,523.33
(exc. VAT)
PHP1,056,746.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP943,523.33 |
*price indicative
- RS Stock No.:
- 720-841
- Mfr. Part No.:
- 1SCA102333R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in demanding environments. Designed to ensure optimal safety, this three-pole switch operates at 415V AC with a remarkable rating of 720A and 400kW. Its Durable stainless steel enclosure ensures IP65 protection, making it suitable for both indoor and outdoor applications. Featuring a pistol handle with interlocked cover, the switch prevents accidental operation and enhances user safety. The OT800ERRR3TZ incorporates an innovative Defeatable interlocking mechanism for thermographing, while its gas pressure relief function safeguards against internal arcs. Ideal for critical industrial applications, this switch meets the rigorous IEC standards, ensuring dependable operation and compliance.
Three-pole configuration with a heavy-duty 415V AC operation
Stainless steel enclosure provides outstanding durability and corrosion resistance
Interlocked cover prevents accidental access when the switch is in operation
Gas pressure relief function enhances user safety in case of internal arc incidents
Includes PE terminals and auxiliary contacts for diverse applications
Defeatable interlocking function allows for thermographing without compromising safety
IP65 rating ensures protection against dust and water ingress
Designed for suitability in both indoor and outdoor settings
Meets stringent standards set by IEC 60947-1 and IEC 60947-3 for low voltage safety
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors