ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-839
- Mfr. Part No.:
- 1SCA102330R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,390,332.80
(exc. VAT)
PHP1,557,172.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,390,332.80 |
*price indicative
- RS Stock No.:
- 720-839
- Mfr. Part No.:
- 1SCA102330R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for reliability and safety in both indoor and outdoor applications. Its robust stainless steel enclosure offers an IP65 degree of protection, ensuring durability against environmental challenges. Designed to handle a maximum of 315A at 415V AC23, this switch is equipped with 4 normally open and 2 normally closed auxiliary contacts, enabling precise control in heavy-duty settings. The interlocked cover enhances user safety by preventing access when the switch is activated, while the defeatable interlock feature allows for maintenance and thermographing without compromising safety standards. This device is suitable for EMC applications, promoting versatility and compliance across various operational needs.
Constructed from rigid acid-proof stainless steel for exceptional durability
IP65 rated to protect against dust and water ingress, ensuring longevity
Equipped with 4 NO and 2 NC auxiliary contacts for enhanced operational flexibility
Interlocked cover prevents access when the switch is live, prioritising user safety
Defeatable interlock function allows safe thermographing for maintenance
Designed for both indoor and outdoor use, catering to diverse installation environments
EMC application ready, making it Ideal for environments with electromagnetic interference
Reliable performance with a current rating of 315A and a short-circuit current rating of 61.5 kA
Easy cable entry from the bottom to Streamline installation processes
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall