ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-837
- Mfr. Part No.:
- 1SCA102327R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,390,332.80
(exc. VAT)
PHP1,557,172.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,390,332.80 |
*price indicative
- RS Stock No.:
- 720-837
- Mfr. Part No.:
- 1SCA102327R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust and reliable operation in demanding environments. This six-pole switch is rated for 415V AC with a maximum current capacity of 315A, making it Ideal for high-load applications such as industrial machinery. With an IP65 rating, it offers exceptional protection against dust and water, ensuring longevity and safety in outdoor and indoor settings. The stainless steel enclosure features an interlocked cover and a pistol handle, designed to prevent unauthorized access and enhance user safety. Furthermore, it includes auxiliary contacts for efficient control, making this product a VITAL component in any electrical installation.
Stainless steel enclosure for durability and enhanced corrosion resistance
IP65 rating provides superior protection against dust and water ingress
Interlocked cover prevents accidental operation and enhances safety
Includes 4 NO and 2 NC auxiliary contacts for versatile control options
Designed for both indoor and outdoor use, supporting various applications
Recognised for compliance with IEC standards, ensuring reliability
Offers a hazardous gas pressure relief function, safeguarding users during internal faults
Optimised for easy cable entry and connection, accommodating various cable flanges
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial