ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-836
- Mfr. Part No.:
- 1SCA102326R1001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,444,656.51
(exc. VAT)
PHP1,618,015.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,444,656.51 |
*price indicative
- RS Stock No.:
- 720-836
- Mfr. Part No.:
- 1SCA102326R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for both outdoor and indoor applications, ensuring reliable operation in a variety of settings. Featuring a robust stainless steel enclosure rated IP65, this switch is engineered for durability and effective performance in harsh environments. With a unique interlocked cover that prevents access when the switch is engaged, safety is a paramount concern. The product supports auxiliary contacts, making it versatile for various configurations. This switch is factory equipped with PE terminals and comes with a gas pressure relief feature to protect users against potential internal arcs, thereby enhancing overall operational safety and reliability.
Stainless steel enclosure for superior durability and resistance to corrosion
IP65 rating ensures protection against dust and water ingress
Interlocked cover to prevent opening when the switch is activated, enhancing safety
Four normally open (NO) and two normally closed (NC) mounted auxiliary contacts for added functionality
Designed for extensive cable entry options with eight ring flanges per side for optimal configuration
Compliance with IEC 60947-1 and -3 standards guarantees adherence to international safety regulations
Impact-resistant housing rated IK09 to withstand mechanical shocks
Recommended for EMC applications when used with designated accessories for enhanced performance
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long