ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-835
- Mfr. Part No.:
- 1SCA102325R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP915,798.57
(exc. VAT)
PHP1,025,694.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP915,798.57 |
*price indicative
- RS Stock No.:
- 720-835
- Mfr. Part No.:
- 1SCA102325R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust and reliable solution designed to ensure safety in various electrical applications. Built with a stainless steel enclosure, it features a pistol handle and an interlocked cover to prevent accidental access when the switch is active. Its Advanced design includes a gas pressure relief function and a hinged door with a secure lock, making it suitable for both indoor and outdoor environments. With a power handling capacity of up to 200A and 110kW, this switch ensures reliable operation in demanding conditions. Additionally, it supports EMC applications when combined with suitable ring flanges, enhancing its versatility in complex setups.
Stainless steel enclosure provides durability and corrosion resistance
IP65 rating ensures protection against dust and water ingress
Pistol handle for easy operation and enhanced user safety
Gas pressure relief function protects users in the event of an internal arc
Flexible cable entry options accommodate various installation needs
Includes PE terminals and auxiliary contacts for added functionality
Conventional thermal current capacity of 200A ensures reliable performance
Compact dimensions for easy installation in limited spaces
Meets strict EMC standards when used with appropriate flanges
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long