ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-830
- Mfr. Part No.:
- 1SCA102320R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,060,911.68
(exc. VAT)
PHP1,188,221.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,060,911.68 |
*price indicative
- RS Stock No.:
- 720-830
- Mfr. Part No.:
- 1SCA102320R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to ensure the secure operation of electrical circuits, using Advanced interlocking mechanisms to enhance safety. This robust three-pole switch operates at 250A and is suitable for both indoor and outdoor applications. Its stainless steel enclosure provides durability and protection against environmental factors, while the IP65 rating ensures resistance against dust and water ingress.
Stainless steel construction ensures durability and resistance to corrosive environments
IP65 rating provides excellent protection against dust and water, suitable for various installations
Equipped with 2 NO and 1 NC mounted auxiliary contacts for versatile connectivity
Gas pressure relief function protects users from potential internal arcs
Designed for convenience with prepared cable entry holes for easy installation
Pollution Degree 3 rating makes it Ideal for environments with conductive pollution
Compliant with IEC 60947-1 standards, ensuring reliability in performance
Minimum order quantity of one piece allows for flexible purchasing based on project needs
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial