ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-826
- Mfr. Part No.:
- 1SCA102316R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP949,538.71
(exc. VAT)
PHP1,063,483.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP949,538.71 |
*price indicative
- RS Stock No.:
- 720-826
- Mfr. Part No.:
- 1SCA102316R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to ensure maximum operational safety in various environments. Built with a robust stainless steel enclosure, it boasts an IP65 protection rating, making it suitable for both indoor and outdoor use. This device features a pistol handle for easy operation, while the interlocked cover prevents access when the switch is engaged, allowing for enhanced user protection. With a rating of 200A and the Ability to support auxiliary contacts, this safety switch is Ideal for demanding applications, ensuring reliable performance under pressure. Its thoughtful design includes provisions for cable flanges, ensuring versatile installation options tailored to specific needs.
Stainless steel construction ensures durability and corrosion resistance
IP65 rating provides excellent protection against dust and water ingress
Interlocked cover prevents accidental access when the switch is in operation
Pistol handle design allows for comfortable and straightforward handling
Four normally open and two normally closed auxiliary contacts for flexible functionality
Suitable for both indoor and outdoor applications, enhancing its usability
Optimised for EMC applications with additional cable flanges available for purchase
Rated for a conventional thermal current of 200A, reliably handling demanding tasks
Features a gas pressure relief function to safeguard users in the event of an internal arc
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall