ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-825
- Mfr. Part No.:
- 1SCA101252R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP708,371.37
(exc. VAT)
PHP793,375.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP708,371.37 |
*price indicative
- RS Stock No.:
- 720-825
- Mfr. Part No.:
- 1SCA101252R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to ensure safe operational control in various electrical applications. Featuring a robust stainless steel enclosure rated at IP65, this switch is built to withstand harsh environments, making it suitable for both indoor and outdoor use. Its three-pole configuration accommodates high current ratings of 200A at operational voltages up to 750V. With an interlocked cover and a gas pressure relief function, the OT200ERRR3TZ prioritises user safety while providing reliable performance. Mounted auxiliary contacts enhance the switch's versatility, and its compliance with international standards ensures that it meets the highest safety and functionality criteria.
Stainless steel construction enhances durability and weather resistance
IP65 rating protects against dust and water ingress, ensuring reliable performance
Can handle high currents up to 200A, making it suitable for demanding applications
Includes both 2NO and 1NC mounted auxiliary contacts for added functionality
Designed for EMC applications with the proper flanging units
Suitable for multiple cable entry positions, offering installation flexibility
Built to comply with IEC 60947-1, enhancing global compatibility
Eco-friendly design adheres to directives on hazardous substances and conflict minerals
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall