ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-698
- Mfr. Part No.:
- 1SCA103283R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,894,754.90
(exc. VAT)
PHP2,122,125.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,894,754.90 |
*price indicative
- RS Stock No.:
- 720-698
- Mfr. Part No.:
- 1SCA103283R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust electrical control in industrial applications. This high-performance switch supports three-phase operation at 415V AC with a remarkable current rating of 1250A, making it Ideal for heavy-duty use. Constructed with a Durable steel sheet enclosure and protected by an IP65 rating, this switch is engineered for outdoor environments, ensuring reliability against UV light and moisture. Its innovative design features a pistol handle that is not only user-friendly but also padlockable for enhanced safety. Additional built-in safety features include an interlocked cover and gas pressure relief for internal arc protection, safeguarding both users and equipment. With versatile cable entry options and compliance with EMC standards, this switch ensures optimal performance and safety in various electrical installations.
Robust three-phase operation at 415V AC, supporting up to 1250A for heavy-duty applications
IP65 rated enclosure providing excellent protection against dust and water ingress
Durable steel sheet construction with UV protection, Ideal for outdoor use
User-friendly pistol handle designed for easy operation and enhanced safety
Padlockable handle allows for secure operation, minimising risk during maintenance
Interlocked cover and internal arc protection ensure user safety in critical conditions
Flexible cable entry options with configurations for various installation needs
Complies with EMC standards for trouble-free operation in electromagnetic environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial