ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-696
- Mfr. Part No.:
- 1SCA103282R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,382,249.29
(exc. VAT)
PHP1,548,119.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,382,249.29 |
*price indicative
- RS Stock No.:
- 720-696
- Mfr. Part No.:
- 1SCA103282R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch serves as a robust solution for high-performance electrical isolation, especially designed for heavy-duty industrial applications. It features a galvanised steel enclosure with a Durable polyester coating, ensuring maximum protection against UV exposure and ingress from environmental elements, rated at IP65. This switch is engineered to handle high currents up to 1250A and operates efficiently at voltages of 415V AC23, facilitating a dependable power supply. With user safety in mind, it comes equipped with an interlocked cover and multiple cable entry options, making it adaptable for various installation requirements. Additionally, its design includes a gas pressure relief function, enhancing safety in case of internal arc incidents, ensuring peace of mind in operation.
Engineered from steel sheet with polyester coating for outdoor durability
IP65 rating ensures excellent protection against dust and water ingress
Accommodates top/bottom cable entry with various outlet configurations
Equipped with a padlockable handle for enhanced operational safety
Internal arc protection featuring an integrated gas pressure relief function
Designed with multiple auxiliary contacts (2NO, 1NC) for flexible connectivity
Meets EMC standards ensuring minimal electromagnetic interference
Rated for high thermal currents, maintaining performance stability
Conforms to IEC standards, assuring compliance with rigorous safety norms
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall