ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-695
- Mfr. Part No.:
- 1SCA103281R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,975,957.86
(exc. VAT)
PHP2,213,072.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,975,957.86 |
*price indicative
- RS Stock No.:
- 720-695
- Mfr. Part No.:
- 1SCA103281R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch designed to ensure the highest levels of safety and reliability in electrical installations. With a robust steel sheet enclosure, rated for IP65 protection, this switch is tailored for outdoor use, resisting UV degradation and moisture ingress. Ideal for managing up to 1250 A of electrical current, it features a unique gas pressure relief function for added user safety in case of an internal arc. The interlocked cover and padlockable handle provide convenient and secure operation, making it suitable for various industrial applications. This safety switch is intricately designed, combining operational effectiveness with compliance to stringent international safety standards.
Designed for outdoor use with an IP65 rated enclosure, ensuring durability against environmental factors
Equipped with a galvanised steel enclosure featuring a polyester coating for UV resistance
Incorporates an innovative gas pressure relief function, enhancing safety during operation
Meets rigorous EMC standards, making it reliable for modern electrical systems
Optimised for easy installation with versatile mounting options for various layouts
Maintains a high pollution degree rating of 3, suitable for demanding environments
Provides a maximum rated operational power of 710 kW for high-performance applications
Includes detailed technical documentation for seamless integration and compliance
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial