ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

PHP572,561.63

(exc. VAT)

PHP641,269.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP572,561.63

*price indicative

RS Stock No.:
720-688
Mfr. Part No.:
1SCA022340R2550
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is engineered for robust performance in demanding environments. Designed for outdoor use, it features a galvanised steel enclosure with a polyester coating that ensures durability against UV exposure and ingress protection (IP65). With a rating of 570A and 315kW, this three-pole switch is perfect for handling significant electrical loads, while its interlocked cover enhances safety during operation. The product supports various cable configurations and includes a padlockable handle for added security. Specifically built to withstand harsh conditions, this switch includes a gas pressure relief function to protect users during internal faults, making it an essential component for industrial applications.

Galvanised steel enclosure with polyester coating for UV protection and durability

Rated for 570A operational current and 315kW power capacity to manage heavy electrical loads

Interlocked cover mechanism enhances user safety and prevents accidental access

IP65 ingress protection rating ensures reliable operation in outdoor or harsh conditions

Inbuilt gas pressure relief function protects users from potential internal arcs

Impact resistance rated IK09, ensuring robustness against physical impacts

Complies with essential safety standards and regulations for peace of mind

Minimum order quantity of one ensures accessibility for businesses of all sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy