ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-687
- Mfr. Part No.:
- 1SCA022340R2120
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP359,589.29
(exc. VAT)
PHP402,740.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP359,589.29 |
*price indicative
- RS Stock No.:
- 720-687
- Mfr. Part No.:
- 1SCA022340R2120
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to ensure optimal protection in electrical installations, featuring a robust three-pole configuration that handles operations up to 400A at 415V. This switch is engineered for high performance in industrial environments, showcasing a galvanised steel enclosure resistant to UV light and ingress, rated at IP65 for superior outdoor functionality. With its interlocked cover and adjustable cable entry options, this versatile switch provides an added layer of safety while enabling streamlined installation and accessibility. Its padlockable pistol handle enhances security, making it a dependable choice for managing electrical circuits efficiently and safely.
Robust three-pole design capable of handling substantial loads up to 400A
Galvanised steel enclosure with a polyester coat ensures durability and UV resistance
IP65 rating offers excellent protection against dust and water ingress, suitable for outdoor use
Interlocked cover prevents accidental access, enhancing user safety
Padlockable pistol handle allows for secure operation, accommodating up to three padlocks
Inbuilt gas pressure relief function provides added safety during operation
Mechanical design complies with IEC standards, ensuring high quality reliability
Pollution Degree 3 rating indicates suitability for a range of environmental conditions
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall