ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-686
- Mfr. Part No.:
- 1SCA022340R1910
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP297,182.99
(exc. VAT)
PHP332,844.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP297,182.99 |
*price indicative
- RS Stock No.:
- 720-686
- Mfr. Part No.:
- 1SCA022340R1910
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in demanding environments. This three-pole switch is rated for 415V AC23 and boasts a substantial capacity of 400A, ensuring reliability in high-power applications. Designed with safety in mind, it features an interlocked cover with a defeatable interlocking function, making it suitable for outdoor use with its IP65 rating. Constructed from galvanised steel with a polyester coating, this switch is resistant to UV light and provides an effective gas pressure relief function to protect against internal arcs. Its door earthed via hinges adds an extra layer of user safety, making this switch an Ideal choice for industrial settings where safety and reliability are paramount.
3-pole configuration for versatile usage in various electrical systems
IP65 rating ensures excellent protection against dust and water ingress
High current handling capacity of 400A caters to demanding applications
Interlocked cover prevents unintentional access during operation
Defeatable interlocking allows for safe thermographing practices
Galvanised steel enclosure with polyester coating resists UV degradation
Suitable for outdoor applications with built-in protection mechanisms
Cable entry options accommodate diverse installation setups
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall