ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-684
- Mfr. Part No.:
- 1SCA022298R8280
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP297,182.99
(exc. VAT)
PHP332,844.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP297,182.99 |
*price indicative
- RS Stock No.:
- 720-684
- Mfr. Part No.:
- 1SCA022298R8280
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for both indoor and outdoor use, offering exceptional reliability and performance in harsh environments. With its robust plastic enclosure, reinforced with glass and UV protection, this switch ensures durability against the elements. Engineered to handle 3-pole switching at 415V AC with a rated current of 315A, it is fully equipped with a pistol handle for easy operation and a padlockable feature for safety. Additionally, the provisions for auxiliary contacts enable versatile applications, while its IP65 rating guarantees protection from dust and low-pressure water jets. This switch is Ideal for demanding industrial settings, where safety and efficiency are paramount.
Rated operational current capacity of 315A, ensuring powerful performance
IP65 enclosure guarantees protection against dust and moisture, making it Ideal for various environments
Includes a pistol handle that enhances usability and versatility during operation
Equipped with interlocked cover and defeatable interlocking for added safety
Designed with low-pressure water jet protection, allowing for use in harsher conditions
Provides auxiliary contacts with options for 2NO1NC configurations for flexible installation
Constructed from glass-reinforced polycarbonate for superior durability and impact resistance
Minimum order quantity of just one piece makes it accessible for various purchasing needs
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall