ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-683
- Mfr. Part No.:
- 1SCA022297R8810
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP434,684.67
(exc. VAT)
PHP486,846.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP434,684.67 |
*price indicative
- RS Stock No.:
- 720-683
- Mfr. Part No.:
- 1SCA022297R8810
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly designed for reliable, robust electrical control across various environments. Engineered with a six-pole configuration, it accommodates high-voltage applications at up to 415V and 400A, making it an excellent choice for heavy-duty operations. Featuring a thermoplastic enclosure rated at IP65, this switch is resistant to low-pressure water jets and ultraviolet exposure, ensuring durability for both indoor and outdoor use. The product comes with an intuitive red/yellow pistol handle, which allows for easy operation, and its design incorporates interlocking cover mechanisms for enhanced safety. Its padlockable feature adds a layer of security, ensuring safe immobilisation during maintenance activities.
Robust six-pole configuration supports up to 400A at 415V
High protection rating (IP65) provides safety against water and dust ingress
Thermoplastic enclosure ensures resistance to UV exposure for longevity
Interlocked cover mechanism enhances safety during operation
Suitable for both indoor and outdoor use, ensuring versatility in various applications
Designed to comply with IEC standards for electrical switching equipment
Efficient heat dissipation with a power loss of 10W per pole under rated conditions
Conventional thermal rating of 400A ensures reliability in demanding environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall