ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-680
- Mfr. Part No.:
- 1SCA022297R6430
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP357,239.93
(exc. VAT)
PHP400,108.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP357,239.93 |
*price indicative
- RS Stock No.:
- 720-680
- Mfr. Part No.:
- 1SCA022297R6430
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust electrical control in demanding environments. This three-pole safety switch operates at 400A and is suitable for use with 415V AC23 systems, making it an Ideal choice for high-power applications. With an IP65 rated enclosure, it offers exceptional protection against dust and water, ensuring reliable performance both indoors and outdoors. The safety switch features a user-friendly red/yellow pistol handle for effortless operation and is built with a Durable glass-reinforced polycarbonate enclosure that withstands environmental stressors. Its interlocked cover enhances safety, while the padlockable handle provides added security, making this product a dependable solution for safe electrical disconnecting.
Designed for three-phase applications, ensuring efficient power management
Rated for up to 400A, catering to high-current operational needs
IP65 rating guarantees excellent resistance to dust and water, suitable for any setting
Interlocked cover enhances safety by preventing access when the switch is engaged
Padlockable handle allows for secure operation using up to three padlocks
Crafted from UV-protected, glass-reinforced polycarbonate for enhanced durability
Easy installation with knock-out cable entries for flexible wiring options
Mechanical drawing provided for seamless integration into current setups
Compliant with international standards, ensuring reliability and safety
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall