ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-679
- Mfr. Part No.:
- 1SCA022297R6270
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP257,333.43
(exc. VAT)
PHP288,213.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP257,333.43 |
*price indicative
- RS Stock No.:
- 720-679
- Mfr. Part No.:
- 1SCA022297R6270
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to ensure reliable disconnection in both outdoor and indoor applications, making it Ideal for demanding environments. This robust switch offers a three-pole configuration, suitable for up to 250A with rated operational power of 132 kW at 415V. Engineered with a rugged glass-reinforced polycarbonate enclosure, it provides IP65 protection against dust and water jets. The interlocked cover enhances safety, allowing padlock capabilities for secure operation. With a variety of mounting options and compliance with EU directives, this safety switch meets the stringent requirements of modern electrical systems while providing excellent durability and performance.
IP65 rated, ensuring protection against dust and water ingress for reliable outdoor use
Three-pole configuration allows for high current handling, catering to powerful applications
Designed with a robust glass-reinforced polycarbonate enclosure for added strength and UV protection
Interlocked cover features padlock capabilities, ensuring safety during maintenance operations
Handles conventional thermal currents up to 250A, ensuring efficient power distribution
Meets IEC standards for electrical equipment, ensuring compliance with global safety requirements
Compact dimensions aid in space-saving installations while maintaining TOP performance
Bottom cable entry for streamlined installation, reducing installation complexity
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial