ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-677
- Mfr. Part No.:
- 1SCA022297R5620
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP585,437.89
(exc. VAT)
PHP655,690.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP585,437.89 |
*price indicative
- RS Stock No.:
- 720-677
- Mfr. Part No.:
- 1SCA022297R5620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to offer superior performance and reliability for your electrical isolation needs. Perfectly suited for industrial applications, this three-pole switch can handle up to 1000A at 415V AC. Constructed from robust UV-protected glass reinforced polycarbonate, it ensures longevity and durability. With an IP65 rating, it is adept at withstanding both indoor and outdoor conditions, making it Ideal for various environments. The switch features a red-yellow pistol handle for easy operation and includes a padlockable design for enhanced safety. This product is not only efficient but also compliant with stringent industry standards, ensuring peace of mind in your electrical installations.
IP65 rated for protection against dust and low-pressure water jets
Designed with a robust plastic enclosure for enhanced durability
Features a padlockable handle, catering to safety and security needs
Auxiliary contacts are provided, with options of 2NO and 1NC for added functionality
Equipped with interlocked and defeatable cover for ease of operation
Rated for use in both indoor and outdoor environments, thanks to UV protection
Capable of handling substantial currents of up to 1000A, ensuring effective operation under demanding conditions
Complies with EU directives and has relevant certificates for additional assurance
Mechanical dimensions allow for installation flexibility with multiple cable entry options
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial