ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

PHP245,584.82

(exc. VAT)

PHP275,055.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP245,584.82

*price indicative

RS Stock No.:
720-672
Mfr. Part No.:
1SCA022278R3710
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for reliable protection and control in electrical installations. Built to withstand harsh environments, this three-pole switch offers a robust solution for applications operating up to 415V AC23, with a massive rating of 570A and 315kW. Featuring a Durable plastic enclosure that is IP65 rated, it is suitable for both indoor and outdoor use, enhancing safety with its interlocked cover and padlockable handle that can accommodate up to three padlocks. Designed for ease of installation, the switch provides versatile cable entry options and demonstrates compliance with Crucial safety standards, making it an Ideal choice for demanding industrial applications.

Durable plastic enclosure ensures longevity and weather resistance, rated IP65 for protection against water jets

Interlocked cover design maximises safety during operation, preventing accidental access

Padlockable handle supports up to three padlocks, providing enhanced security for maintenance and service

Versatile cable entry options from TOP and bottom facilitate easy installation in various configurations

Complies with IEC standards, ensuring adherence to strict safety and performance regulations

Resources available include detailed data sheets and manuals for enhanced user guidance

Environmental compliance, including REACH and RoHS declarations, supports responsible product stewardship

High ratings of 570A and 315kW make it suitable for heavy-duty applications in diverse industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy