ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-671
- Mfr. Part No.:
- 1SCA022277R1620
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP675,381.77
(exc. VAT)
PHP756,427.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP675,381.77 |
*price indicative
- RS Stock No.:
- 720-671
- Mfr. Part No.:
- 1SCA022277R1620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to deliver reliable and robust protection for electrical circuits, ensuring safe operations in various industrial applications. With a three-pole configuration suitable for up to 1000A, this switch is adept at handling high-voltage systems up to 415V AC23, making it essential for power management. Its IP65-rated plastic enclosure provides exceptional protection against dust and water jets, Ideal for both indoor and outdoor environments. The device features a black pistol handle for easy operation, and the interlocked cover can be padlocked for enhanced safety.
Three-pole safety switch handling up to 1000A, Ideal for high-demand applications
IP65 enclosure ensures protection against dust and low-pressure water jets
Interlocked cover can be defeated, offering flexibility in challenging operational settings
Padlockable handle permits secure locking for added safety during maintenance
Configured with both NO and NC auxiliary contacts for versatile circuit management
Crafted from UV-protected polycarbonate, ensuring durability and resilience outdoors
Capable of servicing standard voltage ratings from 380V to 690V for diverse applications
Pollution degree 3 rating confirms its robustness in demanding environments
Complies with IEC 60947 standards, assuring high safety and performance benchmarks
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial