ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-670
- Mfr. Part No.:
- 1SCA022277R1460
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP605,269.08
(exc. VAT)
PHP677,901.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP605,269.08 |
*price indicative
- RS Stock No.:
- 720-670
- Mfr. Part No.:
- 1SCA022277R1460
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust and reliable solution designed for both indoor and outdoor applications, offering superior protection with an IP65 rating. This three-pole safety switch operates efficiently at 415V AC23 and can handle up to 570A and 315kW. Featuring a weatherproof plastic enclosure, the switch is engineered with a black pistol handle and an interlocked cover with defeatable interlocking. Its construction incorporates UV protection and is built to withstand low-pressure water jets, ensuring safe operation in harsh environments. The switch also supports multiple cable entries for enhanced installation flexibility, making it an Ideal choice for various industrial settings.
IP65 rated enclosure ensures optimal protection against dust and water ingress
Constructed with rigid, glass-reinforced polycarbonate for superior durability
Interlocked cover design enhances safety by preventing unintended access
Defeatable interlocking feature allows for maintenance without compromising safety
Padlockable handle can accommodate three padlocks for increased security
Includes a 2NO1NC auxiliary contact configuration for versatile applications
Rated for conventional thermal current of 570A, catering to high-demand environments
Pollution Degree 3 classification ensures reliability in various operational conditions
Designed with minimum order quantity of just one piece, facilitating ease of procurement
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw