ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-640
- Mfr. Part No.:
- 1SCA022555R8040
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP89,662.66
(exc. VAT)
PHP100,422.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,662.66 |
*price indicative
- RS Stock No.:
- 720-640
- Mfr. Part No.:
- 1SCA022555R8040
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for robust performance in demanding environments, ensuring safety and reliability. Designed to handle up to 90A at 415V AC23, this six-pole switch is Ideal for commercial and industrial applications where secure isolation of circuits is essential. Its Durable steel sheet enclosure provides IP65-rated protection against dust and water, making it suitable for outdoor use. The innovative pistol handle design allows for easy operation and ensures the switch can only be opened when in the off position, enhancing user safety and compliance.
IP65 degree of protection, ensuring durability against environmental factors
Pistol handle design for easy operation and enhanced user safety
Interlocked cover prevents access when the switch is on, ensuring safe operations
Defeatable interlock for thermographic inspections, allowing for safe maintenance
Rated for 90A and suitable for a variety of cable sizes ranging from 10 to 70 mm²
Pollution Degree 3 classification, suitable for challenging environments
Compatible with TOP and bottom cable entry for installation flexibility
Includes 1NO and 0NC mounted auxiliary contacts for added functionality
Complies with standards IEC 60947-1 and -3 for safety assurance
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors