ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-638
- Mfr. Part No.:
- 1SCA022555R7740
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP78,008.10
(exc. VAT)
PHP87,369.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,008.10 |
*price indicative
- RS Stock No.:
- 720-638
- Mfr. Part No.:
- 1SCA022555R7740
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide reliable and robust operation in demanding environments. Ideal for outdoor use, it boasts an IP65 rating, ensuring protection against dust and water exposure. This six-pole switch can handle a rated operational current of 80 A with a power rating of up to 37 kW, making it suitable for various industrial applications. Constructed from rigid alu-zinc coated steel with a weather-resistant polyester powder coating, it features a red-yellow pistol handle and an interlocked cover that prevents access while in operation. Additionally, the switch's design incorporates knock-out cable entries and a hinged door lock for ease of use and maintenance.
IP65 rated for superior protection against dust and moisture
Can accommodate cable cross-section sizes from 10 to 70 mm²
Interlocked cover enhances safety by preventing access when the switch is live
Robust steel sheet enclosure designed for durability in harsh conditions
Defeatable interlocking function facilitates thermographing
Suitable for installations requiring compliance with international safety standards
Pollution Degree 3 for reliable performance in challenging environments
Lightweight design at 1.4 kg eases installation and handling
Conventional thermal rating of 115 A ensures protection against overload
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick