ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-635
- Mfr. Part No.:
- 1SCA022546R1390
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP86,560.93
(exc. VAT)
PHP96,948.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,560.93 |
*price indicative
- RS Stock No.:
- 720-635
- Mfr. Part No.:
- 1SCA022546R1390
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable and secure control of electrical circuits. With a robust steel sheet enclosure featuring a black pistol handle, this switch ensures safe operation under demanding conditions. It provides effective isolation with a six-pole configuration, rated for up to 90A at 415V. Built to withstand outdoor elements, the switch boasts an IP65 rating for optimal dust and water protection. The interlocked cover enhances safety by preventing access when the switch is engaged, while the Ability to defeat interlocking for thermographing adds convenience for maintenance personnel. This product is a Crucial component in various industrial applications, offering both safety and performance.
IP65 rated for protection against dust and water, ensuring durability in outdoor environments
Six-pole design providing efficient circuit isolation and control
Robust steel enclosure with a polyester powder coating for enhanced resistance to environmental factors
Black pistol handle allows for quick and easy operation
Interlocked cover prevents access during operation, enhancing safety
Defeatable interlocking feature allows for thermographing without disturbing the circuit
Rated operational power of 45kW, suitable for demanding industrial applications
Cable entries designed for flexibility with knock-out options for easy installation
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall