ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-634
- Mfr. Part No.:
- 1SCA022546R1210
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP82,895.83
(exc. VAT)
PHP92,843.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,895.83 |
*price indicative
- RS Stock No.:
- 720-634
- Mfr. Part No.:
- 1SCA022546R1210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to ensure maximum protection and reliable functionality for your electrical systems. This four-pole switch operates at 415V AC and is rated for 90A, making it suitable for demanding industrial applications. The switch features a black pistol handle with an interlocked cover that prevents accidental operation, while a defeatable interlock function allows for safe thermographing. Its versatile design includes knock-out cable entries and a PE terminal, catering to a variety of installation configurations.
Equipped with a robust steel sheet enclosure for enhanced durability and protection
Features IP65 rated enclosure, ensuring resistance to dust and water exposure
Designed with a black pistol handle for easy operation
Allows for thermographing through a defeatable interlock function
Knock-out type cable entries facilitate installation flexibility
Provides a PE Terminal for effective earthing
Suitable for outdoor use, compliant with standards for UV and water resistance
Mechanical drawings available for precise installation guidance
Minimum order quantity is set at just one piece, allowing for flexible purchasing
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors