ABB 1SCA Series Safety Interlock Switch

N

This image is representative of the product range

Subtotal (1 unit)*

PHP77,914.06

(exc. VAT)

PHP87,263.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,914.06

*price indicative

RS Stock No.:
720-632
Mfr. Part No.:
1SCA022546R0910
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is expertly designed for reliable and efficient control in industrial settings. This robust safety switch operates at 415V AC, capable of handling up to 80A, making it Ideal for critical applications requiring dependable performance and safety. Encased in a durable, IP65-rated steel enclosure with a black pistol handle, the switch is engineered for outdoor use and can withstand harsh conditions, including UV exposure and immersion in water. The interlocked cover prevents accidental operation, enhancing safety, while the screw clamp terminals facilitate easy installation and maintenance, providing a user-friendly experience.

IP65 rated enclosure guarantees protection from dust and water ingress

4-pole configuration supports versatile industrial applications

Interlocked cover for enhanced safety when the switch is operational

Durable steel sheet construction with polyester powder coating ensures longevity

Defeatable interlocking enables thermographing for effective maintenance

Convenient cable entries for simplified installation

Supported by auxiliary contacts to enhance functionality and adaptability

Designed in compliance with IEC standards for assured reliability

Lightweight design at 3.3 kg facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy