ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-630
- Mfr. Part No.:
- 1SCA022542R8850
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP385,153.71
(exc. VAT)
PHP431,372.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP385,153.71 |
*price indicative
- RS Stock No.:
- 720-630
- Mfr. Part No.:
- 1SCA022542R8850
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly designed for high-performance in demanding environments. With a robust four-pole configuration, it operates efficiently at 415V AC and provides exceptional protection with its IP65-rated steel sheet enclosure. Ideal for outdoor use, this switch incorporates a red/yellow pistol handle for easy operation and features an interlocked cover, ensuring user safety through Advanced interlocking mechanisms. This safety switch adeptly accommodates various cable configurations, affirming its versatility in applications requiring dependable power distribution.
Robust four-pole design allows for high-capacity operations up to 570A
IP65 rated enclosure provides superior protection against dust and water
Interlocked cover enhances safety by preventing accidental access
Galvanised steel construction ensures durability and weather resistance
Integrated gas pressure relief function safeguards against internal arcs
Configured for various cable entry types, enhancing installation flexibility
Rated insulation voltage of 750V supports high-demand applications
Ultimate convenience through padlockable handle for secure operation
Complies with IEC standards, ensuring reliability and quality
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial