ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-629
- Mfr. Part No.:
- 1SCA022542R8770
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP341,638.13
(exc. VAT)
PHP382,634.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP341,638.13 |
*price indicative
- RS Stock No.:
- 720-629
- Mfr. Part No.:
- 1SCA022542R8770
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to deliver safe and reliable power control in demanding environments. This four-pole device operates at 415V with a robust current rating of 400A, making it suitable for high-capacity applications. Built within a galvanised steel enclosure with polyester coating, it provides superior protection against UV light and ingress, rated at IP65. Its user-friendly design includes a red/yellow pistol handle for easy operation and an interlocked cover for added safety. This switch is Ideal for both indoor and outdoor installations, featuring a cable entry system that accommodates various configurations.
4-pole design ensures versatile connectivity for high-capacity systems
Rated for 400A at 415V provides robust performance for demanding applications
Constructed with a galvanised steel enclosure for Durable outdoor use
IP65 rating offers exceptional protection against dust and water ingress
Interlocked cover prevents accidental operation, enhancing user safety
Padlockable handle supports three locks for secure isolation
Multiple cable entry options cater to diverse installation needs
Reduced environmental impact, compliant with EU directives like RoHS
Built-in gas pressure relief function protects against internal arcs
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial