ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-628
- Mfr. Part No.:
- 1SCA022513R1250
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP342,860.75
(exc. VAT)
PHP384,004.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP342,860.75 |
*price indicative
- RS Stock No.:
- 720-628
- Mfr. Part No.:
- 1SCA022513R1250
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in industrial applications. Designed to handle 3-pole configurations with a rated operational current of 315A at 415V AC23, this unit excels in providing safe and efficient electrical isolation. Housed in a Durable steel sheet enclosure rated IP65, it is optimally suited for outdoor use, ensuring protection against UV light and environmental factors. The clever interlocked cover and defeatable interlocking mechanism enhance user safety by preventing unintended operation during maintenance. This product integrates a gas pressure relief function to manage internal arcs effectively, thereby safeguarding both equipment and operators.
IP65 degree of protection guarantees resistance against dust and water ingress
Machined for 3-pole configurations, supporting heavy-duty loads up to 315A
Red/yellow pistol handle enables easy and safe operation
Interlocked cover prevents accidental opening while the switch is energized
Constructed from galvanised steel with a polyester coating for durability
Pollution degree rating of 3 ensures reliable operation in diverse environments
Optimised for outdoor applications with respect to UV light exposure
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw