ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-627
- Mfr. Part No.:
- 1SCA022513R1170
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP319,927.82
(exc. VAT)
PHP358,319.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP319,927.82 |
*price indicative
- RS Stock No.:
- 720-627
- Mfr. Part No.:
- 1SCA022513R1170
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance and reliability in demanding applications. Designed to handle three-phase power up to 250A at 415V AC23, it ensures safe and efficient control of electrical systems. The switch features a Durable steel enclosure with an IP65 rating, making it suitable for outdoor use and resistant to harsh conditions, including UV light. With a unique interlocking cover and defeatable interlocking mechanism, it prioritises user safety while facilitating easy operation.
Safety switch designed for three-phase applications, ensuring reliable operation and effective control
IP65 rated enclosure offers superior protection against dust and water, suitable for outdoor and industrial environments
Equipped with a padlockable pistol handle, enabling secure operation and preventing accidental switch activation
Interlocked cover enhances safety, allowing for easy maintenance while preventing access during operation
Galvanised steel construction with polyester coating provides resistance to corrosion and environmental wear
Flexibility in cable entry positions with options for different configurations to suit installation needs
Can handle significant electrical loads with a rated operational current of 250A across multiple voltage ranges
Conforms to rigorous safety standards, ensuring compliance and reliability in various applications
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall