ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-626
- Mfr. Part No.:
- 1SCA022513R1090
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP299,814.49
(exc. VAT)
PHP335,792.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP299,814.49 |
*price indicative
- RS Stock No.:
- 720-626
- Mfr. Part No.:
- 1SCA022513R1090
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for reliability and robust protection in demanding environments. Designed for three-pole operation at 415V AC23 and capable of handling up to 200A, this switch is Ideal for various industrial applications. Its heavy-duty steel sheet enclosure, rated at IP65, ensures optimum performance against dust and water ingress, making it suitable for outdoor use. Featuring a red and yellow pistol handle that is padlockable for enhanced safety, the OT200KAUR3AZ also integrates an interlocked cover with defeatable interlocking for user-friendly access during maintenance. With a galvanised steel construction, this safety switch offers superior durability alongside a built-in gas pressure relief function to protect users from internal arcs.
Rated for three-pole operation with a maximum current of 200A
Constructed with a corrosion-resistant steel sheet enclosure for outdoor durability
Provides high ingress protection with an IP65 rating, safeguarding against dust and water
Features an ergonomic, padlockable pistol handle for added safety during operation
Equipped with interlocked cover and defeatable interlocking for easy maintenance access
Offers cable entry options for flexibility in installation with various configurations
Complies with IEC standards for safety and reliability in electrical applications
Delivers effective arc protection with a specialized gas pressure relief function
Versatile design suitable for both indoor and outdoor industrial applications
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw