ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-622
- Mfr. Part No.:
- 1SCA022513R0440
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP593,426.42
(exc. VAT)
PHP664,637.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP593,426.42 |
*price indicative
- RS Stock No.:
- 720-622
- Mfr. Part No.:
- 1SCA022513R0440
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust electrical control in demanding environments. This three-pole switch operates at a capacity of 415V AC and 570A, ensuring safe disconnection in a variety of industrial applications. With its steel sheet enclosure, rated IP65 for protection against dust and water ingress, it is ideally suited for outdoor installations, safeguarding against UV exposure. The interlocked cover, featuring a padlockable pistol handle, ensures enhanced operational safety, while the unit's internal arc protection further guarantees user security during operation and maintenance. Its versatile cable entry options facilitate installation adaptability, making it a reliable choice for safety-driven electrical management.
Designed for heavy-duty applications with a current rating of 570A
IP65 rated enclosure protects against dust and moisture, suitable for outdoor use
Features interlocked cover and padlockable handle to enhance safety
Built-in gas pressure relief function to safeguard users from internal arc hazards
Offers flexible cable entry configurations for convenient installation
Robust steel sheet material ensures longevity in various environments
Includes auxiliary contacts for enhanced operational functionality
Meets IEC standards, ensuring reliability and performance in electrical systems
Pollution degree rating of 3 signifies suitability for challenging conditions
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw