ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-621
- Mfr. Part No.:
- 1SCA022513R0360
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP366,263.00
(exc. VAT)
PHP410,214.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP366,263.00 |
*price indicative
- RS Stock No.:
- 720-621
- Mfr. Part No.:
- 1SCA022513R0360
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable and robust performance in various industrial applications. This three-pole switch offers a high operational capacity of 400 A at 415V AC23, ensuring reliable electrical isolation and control in demanding environments. Its steel sheet enclosure boasts an IP65 rating, providing excellent protection against dust and moisture, making it Ideal for outdoor use. The interlocked cover, complete with a padlockable red and yellow pistol handle, enhances user safety and simplifies maintenance. This switch is equipped with auxiliary contacts for added functionality, ensuring it meets the requirements of modern electrical systems.
IP65 rated steel enclosure offers superior protection against moisture and dust
Pistol handle design is padlockable, promoting enhanced safety during operation
Interlocked cover ensures that the switch cannot be operated while the cover is open
Equipped with a combination of 2 NO and 1 NC auxiliary contacts to support various applications
Designed for outdoor use, resistant to UV light and environmental factors
Compact dimensions enable easy installation in tight spaces without compromising functionality
Rated for a maximum operational power of 220 kW, suitable for high-demand scenarios
Conflict minerals and compliance declarations ensure responsible sourcing practices
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall