ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-615
- Mfr. Part No.:
- 1SCA022512R9350
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP545,869.55
(exc. VAT)
PHP611,373.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP545,869.55 |
*price indicative
- RS Stock No.:
- 720-615
- Mfr. Part No.:
- 1SCA022512R9350
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust protection in industrial applications. This high-performance switch is tailored to ensure safety and reliability, featuring a steel sheet enclosure that delivers IP65-rated protection against dust and water ingress. Its extended product type offers a six-pole configuration capable of managing heavy loads up to 315A with a rated operational power of 160kW. Engineered for outdoor use, it incorporates a galvanised coating to withstand UV exposure. The interlocked cover, which can be padlocked for added security, further safeguards against accidental operation and contributes to user safety, particularly in high-risk environments.
Constructed with a Durable steel sheet enclosure, providing long-lasting protection
Rated IP65, ensuring excellent resistance to dust and moisture
Capable of handling heavy loads with a rated operational current of up to 315A
Features a pistol handle in a red/yellow colour scheme for enhanced visibility and operation
Designed with interlocked covers that can be padlocked for secure usage
Incorporates a gas pressure relief function to protect users in case of internal arcs
Provides the flexibility of multiple cable entry types for easy installation
Includes a robust impact resistance rating of IK09 for added durability
Meets various international standards, including IEC and UL/CSA, ensuring compliance and reliability
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD