ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

PHP617,392.96

(exc. VAT)

PHP691,480.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP617,392.96

*price indicative

RS Stock No.:
720-522
Mfr. Part No.:
1SCA022512R8380
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for robust electrical control in demanding environments. This six-pole switch ensures reliable isolation and operation at up to 415V AC23, accommodating currents of up to 250A. Encased in Durable steel with IP65 rating, it is built to withstand outdoor conditions while protecting against dust and water ingress. Incorporated with an interlocked cover and a padlockable handle, this switch enhances safety during operation and maintenance. Its versatile cable entry design allows for various configurations, while the mounted auxiliary contact supports operational flexibility. Ideal for industrial applications, this switch combines safety and convenience in one reliable unit.

Designed for 6-pole operation with maximum current handling of 250A

Sturdy steel sheet enclosure offers superior durability and protection

IP65 rating ensures resistance against dust and water ingress, suitable for outdoor use

Interlocked cover with a padlockable handle enhances user safety during maintenance

Versatile cable entry options support a variety of installation configurations

Equipped with mounted auxiliary contacts for enhanced operational flexibility

Complies with IEC 60529 standards for degree of protection

Impact-resistant housing ensures longevity in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy