ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-521
- Mfr. Part No.:
- 1SCA022512R8200
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP481,583.21
(exc. VAT)
PHP539,373.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP481,583.21 |
*price indicative
- RS Stock No.:
- 720-521
- Mfr. Part No.:
- 1SCA022512R8200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch combines robust engineering with Advanced functionality, designed to ensure secure electrical isolation in various industrial environments. With a galvanised steel enclosure and an IP65 rating, this switch is built to withstand harsh outdoor conditions while offering excellent protection against dust and moisture. Its interlocked cover and padlockable handle enhance user safety, allowing for secure operation during maintenance, while the integrated gas pressure relief function safeguards against internal arc risks. This switch is Ideal for applications where reliability and safety are paramount, ensuring durability and operational efficiency in demanding settings.
Robust steel sheet enclosure with a Durable polyester coating for long-lasting outdoor use
IP65 rating ensures excellent protection against dust and water ingress
Equipped with interlocked cover and padlockable handle for enhanced safety during maintenance
Designed for various cable entry types, offering flexibility in installation
Capable of handling 200A and suitable for up to 110kW of power, ensuring reliable performance
Features a built-in gas pressure relief function to protect users in case of internal arcs
Rating of IK09 for impact resistance, providing added durability in challenging environments
Offered with multiple auxiliary contact configurations, allowing for tailored circuit control
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall