ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-519
- Mfr. Part No.:
- 1SCA022512R7730
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP499,065.05
(exc. VAT)
PHP558,952.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP499,065.05 |
*price indicative
- RS Stock No.:
- 720-519
- Mfr. Part No.:
- 1SCA022512R7730
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust solution designed for secure electrical isolation in demanding environments. It features an IP65-rated galvanised steel enclosure, ensuring optimum protection against harsh weather conditions and mechanical impacts. With a 3-pole design rated for 570A at 415V AC23, this safety switch delivers exceptional performance across various applications. It's equipped with a pistol handle that can be padlocked, promoting user safety and compliance during maintenance. The built-in gas pressure relief function acts as an added layer of protection against internal arcs, making it a wise investment not just for safety but also for operational efficiency.
IP65 rated enclosure, ensuring superior protection against dust and water
Galvanised steel construction with polyester coating, Ideal for outdoor use
Robust 3-pole design suitable for heavy-duty applications up to 570A
Pistol handle design that is padlockable for enhanced safety during maintenance
Gas pressure relief functionality protects users in the event of an internal arc
Interlocked cover with a defeatable interlocking feature for thermographing
Multiple cable entry options accommodate various configurations for versatile installation
Designed in accordance with IEC standards, ensuring compliance and reliability
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw