ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-515
- Mfr. Part No.:
- 1SCA022512R7490
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP257,145.33
(exc. VAT)
PHP288,002.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP257,145.33 |
*price indicative
- RS Stock No.:
- 720-515
- Mfr. Part No.:
- 1SCA022512R7490
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust electrical control in demanding environments. This three-pole switch reliably operates at 415V AC23 with a substantial current rating of 250A, ensuring it can handle significant loads efficiently. Built with a steel sheet enclosure, it boasts an impressive IP65 rating, making it suitable for outdoor use while providing resistance against dust and water ingress. The switch features a distinctive red and yellow pistol handle, easily accessible for operation, and includes an interlocked cover that enhances safety by preventing accidental openings. With built-in gas pressure relief, it protects users in the event of an internal arc, reinforcing confidence in its operation and safety standards.
IP65 rating for dust and water protection, ensuring outdoor usability
Robust steel sheet enclosure with polyester coating for enhanced durability
Pistol handle design facilitates easy operation and lockout capability
Interlocked cover reduces risk of accidental access, promoting user safety
Constructed for handling significant electrical loads with a ratings of 250A
Built-in gas pressure relief mechanism for user protection against internal arcs
Compliant with IEC standards, ensuring high quality safety and performance
Versatile cable entry options for convenient installation and configuration
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD