ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-511
- Mfr. Part No.:
- 1SCA022512R6760
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP355,830.14
(exc. VAT)
PHP398,529.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355,830.14 |
*price indicative
- RS Stock No.:
- 720-511
- Mfr. Part No.:
- 1SCA022512R6760
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly engineered for robust performance in demanding environments. Designed for use in outdoor settings, it features a galvanised steel enclosure with a protective polyester coating that ensures durability against UV light and environmental factors. This switch operates effectively at up to 570A and 315kW, making it suitable for various industrial applications. Key features include an interlocked cover and a padlockable handle, enhancing user safety. It incorporates an innovative gas pressure relief function, protecting users during potential internal arc incidents. The versatile cable entry options and auxiliary contacts further bolster its functionality, making it a reliable choice for any installation requiring uncompromising safety and efficiency.
Constructed with a galvanised steel enclosure for durability and protection against external elements
Offers a high degree of protection with an enclosure rating of IP65
Equipped with a padlockable handle that allows for three padlocks, ensuring secure operation
Features an interlocked cover to prevent accidental access during operation
Incorporates a gas pressure relief function for enhanced user safety during internal arcs
Versatile cable entry options cater to diverse installation requirements
Designed with auxiliary contacts, supporting operational flexibility
Fulfils safety standards and certifications to ensure compliance in industrial applications
Lightweight construction at 31.05 kg facilitates easier handling and installation
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall