ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

PHP315,134.15

(exc. VAT)

PHP352,950.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP315,134.15

*price indicative

RS Stock No.:
720-510
Mfr. Part No.:
1SCA022512R6680
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to provide reliable protection in electrical systems, capable of handling 3-pole configurations up to 400A with a robust steel sheet enclosure. Engineered for outdoor applications, this switch offers an IP65 rating, safeguarding against moisture and dust while resisting UV light. Its versatile design accommodates various cable entries and configurations, ensuring easy integration into existing setups.

Robust construction with a galvanised steel enclosure for durability and optimum weather protection

Enhanced safety with interlocked cover and padlockable handle for secure operations

Adaptable cable entry options to facilitate diverse installation environments

Designed for outdoor use, featuring UV protection and ingress protection rating of IP65

Efficient operation at rated conditions with a maximum short-circuit current rating of 61.5 kA

Complies with key standards including IEC 60947-1 and -3 for assured performance

Suitable for pollution degree 3 environments, ensuring reliability in challenging conditions

Accessible technical support and documentation provided for user ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy