ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-509
- Mfr. Part No.:
- 1SCA022512R6500
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP273,874.79
(exc. VAT)
PHP306,739.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP273,874.79 |
*price indicative
- RS Stock No.:
- 720-509
- Mfr. Part No.:
- 1SCA022512R6500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in demanding environments. Designed to handle three-phase applications with a voltage rating of up to 415V, this safety switch is capable of managing an operational power of up to 160kW and 315A. Its Durable galvanised steel enclosure, with an IP65 rating, withstands outdoor conditions, ensuring long-lasting protection against UV light and moisture. Featuring an interlocked cover and a padlockable pistol handle, the switch provides enhanced safety for users. The built-in gas pressure relief function is an essential safety addition, mitigating risks associated with internal arcs.
Robust steel sheet enclosure with polyester coating for outdoor durability
IP65 rating ensures excellent protection against dust and water ingress
Equipped with an interlocked cover for enhanced safety during operation
Galvanised steel enclosures provide excellent UV protection
Built-in gas pressure relief feature safeguards against internal arcs
Compatible with multiple cable entry types for flexible installation
Rated insulation voltage of 750V, ensuring reliable performance
Pollution degree 3 rating suitable for diverse application environments
Mechanical drawings facilitate easy integration into existing systems
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick