ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-508
- Mfr. Part No.:
- 1SCA022512R6410
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP254,137.65
(exc. VAT)
PHP284,634.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP254,137.65 |
*price indicative
- RS Stock No.:
- 720-508
- Mfr. Part No.:
- 1SCA022512R6410
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch ensures reliable protection in demanding environments. Designed for 3-pole applications at 415V, this robust switch accommodates a maximum current of 250A, effectively managing electrical loads up to 132kW. Housed in a sturdy steel enclosure with IP65 rating, it withstands outdoor conditions and offers enhanced safety features such as a padlockable pistol handle and an interlocked cover. The integral gas pressure relief function further guarantees user safety during potential internal arcs. This innovation caters to both single and parallel cable systems, ensuring versatility and compliance with the latest standards.
Robust steel sheet enclosure provides durability and weather resistance
IP65 rating ensures exceptional protection against dust and water ingress
Integrated gas pressure relief function enhances user safety
Interlocked cover prevents accidental opening during operation for enhanced safety
Configured for single and parallel cable entries for installation flexibility
Meets IEC 60529 standards for degree of protection
Equipped with multiple cable entry options to suit various needs
Capable of supporting significant electrical loads, making it suitable for heavy-duty applications
Pollution degree rated at 3, ensuring reliable performance in challenging environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors