ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-507
- Mfr. Part No.:
- 1SCA022506R4210
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP59,868.85
(exc. VAT)
PHP67,053.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,868.85 |
*price indicative
- RS Stock No.:
- 720-507
- Mfr. Part No.:
- 1SCA022506R4210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed for exceptional safety and reliability in both commercial and industrial applications. Engineered to provide robust electromagnetic compatibility, this switch ensures optimal performance in a variety of environments, including outdoor and indoor settings. Its rugged plastic enclosure, featuring a UV-protected finish and an IP65 rating, guarantees durability against low-pressure water jets and harsh conditions. With a streamlined design, it incorporates a black pistol handle that allows for padlocking and interlocked covers that enhance safety protocols.
Six-pole safety switch ensuring comprehensive circuit control
IP65 rated enclosure safeguards against dust and moisture
Black pistol handle allows for secure padlocking to enhance safety
Integrated EMC protection with metal plate connections, eliminating the need for EMC glands
Dual auxiliary contacts configuration maximises operational flexibility
Capable of handling substantial current loads, including 415V AC and 45A for AC-23 applications
Easy cable entry from TOP and bottom, facilitating a versatile installation
Environmental compliance with RoHS and REACH, maintaining adherence to global standards
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw