ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-504
- Mfr. Part No.:
- 1SCA022400R9750
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP7,989.46
(exc. VAT)
PHP8,948.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,989.46 |
*price indicative
- RS Stock No.:
- 720-504
- Mfr. Part No.:
- 1SCA022400R9750
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust and reliable device designed for operational safety and ease of use in various environments. This three-pole switch is rated for 415V AC with a capacity of 16A and features a Durable plastic enclosure that ensures protection against dust and water ingress (IP65), making it suitable for both indoor and outdoor installations. The interlocked cover allows for safe operation, while the padlockable handle enhances security by permitting the use of up to three padlocks. With its UV-protected housing and reinforced materials, this safety switch meets the highest standards for reliability and longevity in demanding conditions.
Designed for high safety standards with an interlocked cover and defeatable interlocking
Constructed from UV-protected rigid glass reinforced polycarbonate for enhanced durability
Rated for up to 7.5 kW of operational power, catering to a variety of heavy-duty applications
Offers a pollution degree rating of 3 and an impact resistance of IK08 for superior performance
Complies with industry regulations, including IEC standards for electrical equipment
Minimum order quantity of one piece, suitable for individual or bulk purchases
Available in a classic black handle colour that seamlessly fits into various settings
Accommodates a cable cross-section from 0.75 to 10 mm², offering flexibility for installations
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors