ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-499
- Mfr. Part No.:
- 1SCA022340R3950
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,006,682.01
(exc. VAT)
PHP1,127,483.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,006,682.01 |
*price indicative
- RS Stock No.:
- 720-499
- Mfr. Part No.:
- 1SCA022340R3950
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust solution designed for secure electrical isolation in heavy-duty applications. Engineered for 3-pole operation at 415V AC23 with a current rating of 1000A, this switch guarantees exceptional performance in demanding environments. Encased in a galvanised steel enclosure with a Durable polyester coating, it is built to withstand the rigours of outdoor use, providing protection against UV light and ingress. With an interlocked cover and a defeat-able interlocking mechanism, safety remains paramount. The device features a user-friendly black pistol handle, ensuring ease of operation, while additional safety measures include a gas pressure relief function to mitigate risks associated with internal arcing. In enhancing operational versatility, the enclosure accommodates various cable entry types for tailored installation needs.
3-pole operation with a current rating of 1000A for reliable performance
Galvanised steel enclosure with a polyester finish ensures durability in outdoor conditions
IP65 rating offers protection against dust and water ingress
Interlocked cover and defeat-able interlocking feature for enhanced safety
User-friendly black pistol handle allows for simple operation
Gas pressure relief function protects users in the event of internal arcs
Versatile cable entry configurations to cater to different installation needs
Suitable for various industrial applications demanding high safety standards
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long