ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

PHP106,109.98

(exc. VAT)

PHP118,843.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP106,109.98

*price indicative

RS Stock No.:
717-072
Mfr. Part No.:
1SCA148608R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to provide reliable protection and isolation in various electrical applications. With a robust plastic enclosure rated for IP65, this three-pole safety switch is suitable for both indoor and outdoor use. It supports a maximum load of 125A at 415V and comes equipped with an interlocked cover, ensuring safety during maintenance and operation. Its user-friendly design includes a black pistol handle that allows for easy operation and the Ability to secure it with up to three padlocks. This switch is Ideal for applications requiring stringent safety measures alongside ease of access and operation.

IP65 rated, ensuring protection against dust and water jets for versatile placement

Three-pole configuration, suited for a wide range of electrical systems

Interlocked cover enhances safety by preventing accidental access during operation

Padlockable handle accommodates up to three padlocks for added security

Mounting auxiliary contacts provide additional circuit control options

Enhanced impact resistance to IK08 standards suitable for demanding environments

Constructed with a rigid glass reinforced polycarbonate material for durability

Features two normally open and one normally closed auxiliary contacts for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy